
A-IES-SMT | |
|---|---|
DigiKey Part Number | AE11184-ND |
Manufacturer | |
Manufacturer Product Number | A-IES-SMT |
Description | CONN RCP IEEE1394 FIREWIR SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Guide |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type Firewire (IEEE 1394) | Current Rating (Amps) 1.5A |
Number of Contacts 6 | Voltage - Rated 40V |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Brass |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 31,94200 Kč | 798,55 Kč |
| 50 | 30,41360 Kč | 1 520,68 Kč |
| 100 | 28,95830 Kč | 2 895,83 Kč |
| 300 | 26,79763 Kč | 8 039,29 Kč |
| 500 | 25,84854 Kč | 12 924,27 Kč |
| 1 000 | 24,61470 Kč | 24 614,70 Kč |
| 2 500 | 23,07445 Kč | 57 686,12 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


