50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0538850508

DigiKey Part Number
23-0538850508TR-ND - Tape & Reel (TR)
23-0538850508CT-ND - Cut Tape (CT)
23-0538850508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0538850508
Description
CONN PLUG 50POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0538850508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.058" (1.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1077,71400 Kč777,14 Kč
2572,84640 Kč1 821,16 Kč
5069,36060 Kč3 468,03 Kč
10066,04920 Kč6 604,92 Kč
25061,91304 Kč15 478,26 Kč
50060,71992 Kč30 359,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,71692 Kč173 150,76 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč