
0537480808 | |
|---|---|
DigiKey Part Number | 23-0537480808TR-ND - Tape & Reel (TR) 23-0537480808CT-ND - Cut Tape (CT) 23-0537480808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537480808 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,21900 Kč | 1 102,19 Kč |
| 25 | 103,31000 Kč | 2 582,75 Kč |
| 50 | 98,37980 Kč | 4 918,99 Kč |
| 100 | 93,68260 Kč | 9 368,26 Kč |
| 250 | 88,99120 Kč | 22 247,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 78,31722 Kč | 234 951,66 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |






