


0536490874 | |
|---|---|
DigiKey Part Number | 23-0536490874TR-ND - Tape & Reel (TR) 23-0536490874CT-ND - Cut Tape (CT) 23-0536490874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536490874 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536490874 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 14mm, 15mm |
Number of Positions 80 | Height Above Board 0.315" (8.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F20-20008045R | Harwin Inc. | 460 | 952-F20-20008045RCT-ND | 110,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 131,16733 Kč | 99 687,17 Kč |
| 1 520 | 124,91531 Kč | 189 871,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 149,46400 Kč | 1 494,64 Kč |
| 25 | 136,78080 Kč | 3 419,52 Kč |
| 50 | 128,49940 Kč | 6 424,97 Kč |
| 100 | 121,20050 Kč | 12 120,05 Kč |
| 250 | 112,86676 Kč | 28 216,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 Kč | 188,35 Kč |
| 10 | 163,72100 Kč | 1 637,21 Kč |
| 100 | 135,07380 Kč | 13 507,38 Kč |
| Unit Price without VAT: | 188,35000 Kč |
|---|---|
| Unit Price with VAT: | 227,90350 Kč |












