


0536490374 | |
|---|---|
DigiKey Part Number | 900-0536490374TR-ND - Tape & Reel (TR) 900-0536490374CT-ND - Cut Tape (CT) 900-0536490374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536490374 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536490374 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 14mm, 15mm |
Number of Positions 30 | Height Above Board 0.315" (8.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 41,58001 Kč | 31 600,81 Kč |
| 1 520 | 39,59645 Kč | 60 186,60 Kč |
| 2 280 | 38,48080 Kč | 87 736,22 Kč |
| 3 800 | 37,12024 Kč | 141 056,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,72100 Kč | 627,21 Kč |
| 25 | 58,79440 Kč | 1 469,86 Kč |
| 50 | 55,98060 Kč | 2 799,03 Kč |
| 100 | 53,30760 Kč | 5 330,76 Kč |
| 250 | 49,96936 Kč | 12 492,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,23300 Kč | 562,33 Kč |
| 25 | 52,70480 Kč | 1 317,62 Kč |
| 50 | 50,18940 Kč | 2 509,47 Kč |
| 100 | 47,79140 Kč | 4 779,14 Kč |
| 250 | 44,79880 Kč | 11 199,70 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




