30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0536470374
0536470374

0536470374

DigiKey Part Number
WM8886TR-ND - Tape & Reel (TR)
WM8886CT-ND - Cut Tape (CT)
WM8886DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0536470374
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536470374 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
8mm, 14mm
Number of Positions
30
Height Above Board
0.275" (6.99mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,60000 Kč155,60 Kč
10132,22400 Kč1 322,24 Kč
25123,93000 Kč3 098,25 Kč
50118,01300 Kč5 900,65 Kč
100112,37920 Kč11 237,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
210115,53100 Kč24 261,51 Kč
420110,01952 Kč46 208,20 Kč
630106,91914 Kč67 359,06 Kč
1 050103,13798 Kč108 294,88 Kč
1 470100,72141 Kč148 060,47 Kč
2 10098,22224 Kč206 266,70 Kč
Manufacturers Standard Package
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč