0536250474
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0536250474
0536250474
0536250474

0536250474

DigiKey Part Number
WM14354TR-ND - Tape & Reel (TR)
WM14354CT-ND - Cut Tape (CT)
WM14354DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0536250474
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536250474 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
40
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 13mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,65000 Kč111,65 Kč
1094,86000 Kč948,60 Kč
2588,91920 Kč2 222,98 Kč
5084,66980 Kč4 233,49 Kč
10080,62670 Kč8 062,67 Kč
25075,57792 Kč18 894,48 Kč
50075,57582 Kč37 787,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00061,74512 Kč61 745,12 Kč
Manufacturers Standard Package
Unit Price without VAT:111,65000 Kč
Unit Price with VAT:135,09650 Kč