Bushing Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52220065

DigiKey Part Number
2181-52220065-ND
Manufacturer
Manufacturer Product Number
52220065
Description
BUSHING POLYCARBONATE BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bushing Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
22 Cable Openings, IP68 - Dust Tight, Waterproof
Material
Polycarbonate (PC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 752,91000 Kč1 752,91 Kč
101 490,01800 Kč14 900,18 Kč
251 396,78680 Kč34 919,67 Kč
501 330,18980 Kč66 509,49 Kč
1001 266,78620 Kč126 678,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 752,91000 Kč
Unit Price with VAT:2 121,02110 Kč