Black 14 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163001222

DigiKey Part Number
900-2163001222-ND
Manufacturer
Manufacturer Product Number
2163001222
Description
MX150 F-F 150MM 14 AWG LEADS BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2163001222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
5.91" (150.00mm)
Wire Gauge
14 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,19500 Kč221,95 Kč
2520,81320 Kč520,33 Kč
5019,81380 Kč990,69 Kč
10018,86670 Kč1 886,67 Kč
30017,45773 Kč5 237,32 Kč
50016,83956 Kč8 419,78 Kč
1 00016,03533 Kč16 035,33 Kč
2 50015,03171 Kč37 579,28 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč