



0533980371 | |
|---|---|
DigiKey Part Number | WM7607TR-ND - Tape & Reel (TR) WM7607CT-ND - Cut Tape (CT) WM7607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980371 |
Description | CONN HEADER SMD 3POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980371 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 100 | 9,73470 Kč | 973,47 Kč |
| 500 | 8,68772 Kč | 4 343,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,07733 Kč | 11 308,26 Kč |
| 2 800 | 7,69179 Kč | 21 537,01 Kč |
| 4 200 | 7,47489 Kč | 31 394,54 Kč |
| 7 000 | 7,21032 Kč | 50 472,24 Kč |
| 9 800 | 7,04125 Kč | 69 004,25 Kč |
| 14 000 | 6,86638 Kč | 96 129,32 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










