16 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533071671

DigiKey Part Number
WM8915TR-ND - Tape & Reel (TR)
WM8915CT-ND - Cut Tape (CT)
WM8915DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533071671
Description
CONN HDR 16POS SMD TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0533071671 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
120.0µin (3.05µm)
Part Status
Active
Mated Stacking Heights
4.5mm, 5.5mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.144" (3.66mm)
Number of Positions
16
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,21000 Kč39,21 Kč
1033,22300 Kč332,23 Kč
2531,14160 Kč778,54 Kč
5029,65240 Kč1 482,62 Kč
10028,23630 Kč2 823,63 Kč
25026,46812 Kč6 617,03 Kč
50025,20388 Kč12 601,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,48123 Kč24 481,23 Kč
2 00023,31311 Kč46 626,22 Kč
3 00022,65602 Kč67 968,06 Kč
5 00021,85481 Kč109 274,05 Kč
7 00021,34265 Kč149 398,55 Kč
10 00020,81293 Kč208 129,30 Kč
Manufacturers Standard Package
Unit Price without VAT:39,21000 Kč
Unit Price with VAT:47,44410 Kč