



0532611371 | |
|---|---|
DigiKey Part Number | WM14352TR-ND - Tape & Reel (TR) WM14352CT-ND - Cut Tape (CT) WM14352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532611371 |
Description | CONN HEADER SMD R/A 13POS 1.25MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532611371 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.134" (3.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 100 | 18,90450 Kč | 1 890,45 Kč |
| 500 | 16,87274 Kč | 8 436,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 16,86559 Kč | 26 984,94 Kč |
| 3 200 | 16,06091 Kč | 51 394,91 Kč |
| 4 800 | 15,60829 Kč | 74 919,79 Kč |
| 8 000 | 15,05625 Kč | 120 450,00 Kč |
| 11 200 | 14,70347 Kč | 164 678,86 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











