50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
529910508
529910508

0529910508

DigiKey Part Number
WM17872TR-ND - Tape & Reel (TR)
WM17872CT-ND - Cut Tape (CT)
WM17872DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0529910508
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0529910508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
3mm, 4mm
Height Above Board
0.089" (2.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
10119,98300 Kč1 199,83 Kč
25112,46520 Kč2 811,63 Kč
50107,08980 Kč5 354,49 Kč
100101,97890 Kč10 197,89 Kč
25097,64656 Kč24 411,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00079,17684 Kč237 530,52 Kč
Manufacturers Standard Package
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč