50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
WM20783CT-ND
WM20783CT-ND

5019205001

DigiKey Part Number
WM20783TR-ND - Tape & Reel (TR)
WM20783CT-ND - Cut Tape (CT)
WM20783DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5019205001
Description
CONN PLUG 50POS SMD GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5019205001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
4mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.135" (3.43mm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,12000 Kč116,12 Kč
1098,60700 Kč986,07 Kč
2592,41640 Kč2 310,41 Kč
5088,00260 Kč4 400,13 Kč
10083,80090 Kč8 380,09 Kč
25078,77944 Kč19 694,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50070,61753 Kč105 926,29 Kč
3 00067,25113 Kč201 753,39 Kč
Manufacturers Standard Package
Unit Price without VAT:116,12000 Kč
Unit Price with VAT:140,50520 Kč