




0529010474 | |
|---|---|
DigiKey Part Number | WM7098TR-ND - Tape & Reel (TR) WM7098CT-ND - Cut Tape (CT) WM7098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529010474 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529010474 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm, 12mm, 13mm, 14mm, 15mm, 16mm |
Number of Positions 40 | Height Above Board 0.394" (10.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 179,65900 Kč | 1 796,59 Kč |
| 25 | 168,40400 Kč | 4 210,10 Kč |
| 50 | 160,36600 Kč | 8 018,30 Kč |
| 100 | 152,71010 Kč | 15 271,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 140,28286 Kč | 61 724,46 Kč |
| 880 | 133,59476 Kč | 117 563,39 Kč |
| 1 320 | 129,83175 Kč | 171 377,91 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |









