0528850874
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0528850874
0528850874
0528850874
SlimStack 0.635mm Floating Board-to-Board Connectors

0528850874

DigiKey Part Number
WM3398TR-ND - Tape & Reel (TR)
WM3398CT-ND - Cut Tape (CT)
WM3398DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528850874
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0528850874 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
6mm, 7mm, 8mm, 9mm, 10mm
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1073,10700 Kč731,07 Kč
2568,53040 Kč1 713,26 Kč
5065,25500 Kč3 262,75 Kč
10062,13960 Kč6 213,96 Kč
25058,24872 Kč14 562,18 Kč
50056,78742 Kč28 393,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,82223 Kč47 822,23 Kč
2 00045,54147 Kč91 082,94 Kč
3 00044,25882 Kč132 776,46 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč