0526100833 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 11 062
Unit Price: 17,85000 Kč
Datasheet
8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
526100833
526100833

0526100833

DigiKey Part Number
WM10996TR-ND - Tape & Reel (TR)
WM10996CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0526100833
Description
CONN FPC VERT 8POS 1MM SMD
Customer Reference
Detailed Description
8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0526100833 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
125V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
8
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.226" (5.74mm)
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0526100871Molex11 062900-0526100871CT-ND17,85000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes