0525591233
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0525591233
525591233
525591233

0525591233

DigiKey Part Number
WM10985TR-ND - Tape & Reel (TR)
WM10985CT-ND - Cut Tape (CT)
WM10985DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0525591233
Description
CONN FFC VERT 12POS 0.5MM SMD
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0525591233 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.154" (3.90mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Copper Alloy
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Natural
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,57000 Kč35,57 Kč
1030,18600 Kč301,86 Kč
2528,28280 Kč707,07 Kč
5026,93140 Kč1 346,57 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
1032,75400 Kč327,54 Kč
10027,05350 Kč2 705,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,57000 Kč
Unit Price with VAT:43,03970 Kč