


0152660121 | |
|---|---|
DigiKey Part Number | WM10516-ND |
Manufacturer | |
Manufacturer Product Number | 0152660121 |
Description | CABLE FFC/FPC 12POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660121 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,37400 Kč | 583,74 Kč |
| 25 | 54,72080 Kč | 1 368,02 Kč |
| 50 | 52,10860 Kč | 2 605,43 Kč |
| 100 | 49,61830 Kč | 4 961,83 Kč |
| 250 | 46,50972 Kč | 11 627,43 Kč |
| 500 | 44,28982 Kč | 22 144,91 Kč |
| 1 000 | 42,17679 Kč | 42 176,79 Kč |
| 3 000 | 39,03332 Kč | 117 099,96 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |







