



3RT20151AB02 | |
|---|---|
DigiKey Part Number | 3473-3RT20151AB02-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20151AB02 |
Description | CONTACTOR S00 7A 24VAC 1NC SCRW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 24VAC | Release Time 14 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 27VA |
Contact Rating (Current) 7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 206,26000 Kč | 2 206,26 Kč |
| 10 | 1 964,65700 Kč | 19 646,57 Kč |
| 25 | 1 875,89400 Kč | 46 897,35 Kč |
| 50 | 1 811,36300 Kč | 90 568,15 Kč |
| 100 | 1 749,02210 Kč | 174 902,21 Kč |
| Unit Price without VAT: | 2 206,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 669,57460 Kč |





