




1054111108 | |
|---|---|
DigiKey Part Number | WM26662-ND |
Manufacturer | |
Manufacturer Product Number | 1054111108 |
Description | CONN PLUG HSG 8POS 5.70MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054111108 Models |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,65000 Kč | 26,65 Kč |
| 10 | 22,62100 Kč | 226,21 Kč |
| 25 | 21,20360 Kč | 530,09 Kč |
| 50 | 20,19080 Kč | 1 009,54 Kč |
| 100 | 19,22510 Kč | 1 922,51 Kč |
| 450 | 17,28724 Kč | 7 779,26 Kč |
| 900 | 16,46180 Kč | 14 815,62 Kč |
| 1 350 | 15,99753 Kč | 21 596,67 Kč |
| 2 700 | 15,23419 Kč | 41 132,31 Kč |
| Unit Price without VAT: | 26,65000 Kč |
|---|---|
| Unit Price with VAT: | 32,24650 Kč |










