0522130417 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3 242
Unit Price: 73,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 586
Unit Price: 79,16000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 23,72591 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10 444
Unit Price: 50,61000 Kč
Datasheet

Similar


JAE Electronics
In Stock: 1 300
Unit Price: 51,66000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 2 000
Unit Price: 27,92733 Kč
Datasheet
4 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm)
52213-0417
0522130417
0522130417

0522130417

DigiKey Part Number
WM17524-ND
Manufacturer
Manufacturer Product Number
0522130417
Description
CONN RCPT HSG 4POS 2.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0522130417 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Brown
Features
Waterproof (Mated, IP67)
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 194 257 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

194 257In Stock
Ships from WEC