4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX36004SQ3

DigiKey Part Number
670-1696-ND
Manufacturer
Manufacturer Product Number
MX36004SQ3
Description
CONN RCPT HSG 4POS 2.50MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Waterproof
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX19004S52JAE Electronics2 015670-2905-ND12,83000 KčParametric Equivalent
In-Stock: 1 031
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,70500 Kč447,05 Kč
2541,89520 Kč1 047,38 Kč
5039,89620 Kč1 994,81 Kč
10037,98960 Kč3 798,96 Kč
25035,60924 Kč8 902,31 Kč
50033,90926 Kč16 954,63 Kč
1 00032,29135 Kč32 291,35 Kč
2 50030,27080 Kč75 677,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč