2 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
0521170413
0521170413

0521170413

DigiKey Part Number
WM4575-ND
Manufacturer
Manufacturer Product Number
0521170413
Description
CONN RCPT HSG 2POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0521170413 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Tray
Color
Black
Part Status
Active
Features
Waterproof (Mated, IP67)
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0522130211Molex3 834WM17522-ND43,26000 KčParametric Equivalent
MX19002S51JAE Electronics7 360670-1674-ND28,56000 KčSimilar
In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,09000 Kč67,09 Kč
1057,03500 Kč570,35 Kč
10048,47580 Kč4 847,58 Kč
70042,25637 Kč29 579,46 Kč
1 40040,24089 Kč56 337,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,09000 Kč
Unit Price with VAT:81,17890 Kč