



0513380574 | |
|---|---|
DigiKey Part Number | WM3354TR-ND - Tape & Reel (TR) WM3354CT-ND - Cut Tape (CT) WM3354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513380574 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513380574 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 Kč | 43,33 Kč |
| 10 | 36,82700 Kč | 368,27 Kč |
| 25 | 34,51960 Kč | 862,99 Kč |
| 50 | 32,86980 Kč | 1 643,49 Kč |
| 100 | 31,30120 Kč | 3 130,12 Kč |
| 250 | 29,33948 Kč | 7 334,87 Kč |
| 500 | 27,93886 Kč | 13 969,43 Kč |
| 1 000 | 26,84904 Kč | 26 849,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,94076 Kč | 62 351,90 Kč |
| 5 000 | 23,75128 Kč | 118 756,40 Kč |
| 7 500 | 23,08233 Kč | 173 117,48 Kč |
| Unit Price without VAT: | 43,33000 Kč |
|---|---|
| Unit Price with VAT: | 52,42930 Kč |




