



0513380374 | |
|---|---|
DigiKey Part Number | WM3889TR-ND - Tape & Reel (TR) WM3889CT-ND - Cut Tape (CT) WM3889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513380374 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513380374 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 27,44000 Kč | 686,00 Kč |
| 50 | 26,12580 Kč | 1 306,29 Kč |
| 100 | 24,87630 Kč | 2 487,63 Kč |
| 250 | 23,31700 Kč | 5 829,25 Kč |
| 500 | 22,20370 Kč | 11 101,85 Kč |
| 1 000 | 21,14394 Kč | 21 143,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,67069 Kč | 54 176,72 Kč |
| 5 000 | 20,63721 Kč | 103 186,05 Kč |
| 7 500 | 20,05586 Kč | 150 418,95 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |






