
5017450301 | |
|---|---|
DigiKey Part Number | WM20777TR-ND - Tape & Reel (TR) WM20777CT-ND - Cut Tape (CT) WM20777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5017450301 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5017450301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 2mm, 2.3mm | |
Height Above Board | 0.064" (1.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 25,32360 Kč | 633,09 Kč |
| 50 | 24,11000 Kč | 1 205,50 Kč |
| 100 | 22,95710 Kč | 2 295,71 Kč |
| 250 | 21,51960 Kč | 5 379,90 Kč |
| 500 | 20,49152 Kč | 10 245,76 Kč |
| 1 000 | 19,51365 Kč | 19 513,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,45952 Kč | 48 648,80 Kč |
| 5 000 | 18,53141 Kč | 92 657,05 Kč |
| 7 500 | 18,00926 Kč | 135 069,45 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |





