



0512812494 | |
|---|---|
DigiKey Part Number | WM6240TR-ND - Tape & Reel (TR) WM6240CT-ND - Cut Tape (CT) WM6240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512812494 |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512812494 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Discontinued at DigiKey | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0512812498 | Molex | 33 435 | 900-0512812498CT-ND | 28,35000 Kč | MFR Recommended |
| 10051922-2410EHLF | Amphenol CS (FCI) | 7 759 | 609-6433-1-ND | 13,65000 Kč | Similar |
| 10051922-2410ELF | Amphenol CS (FCI) | 3 691 | 609-1241-1-ND | 14,49000 Kč | Similar |
| FH34SRJ-24S-0.5SH(50) | Hirose Electric Co Ltd | 14 843 | 26-FH34SRJ-24S-0.5SH(50)CT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,26560 Kč | 581,64 Kč |
| 50 | 22,15700 Kč | 1 107,85 Kč |
| 100 | 21,09670 Kč | 2 109,67 Kč |
| 250 | 19,77424 Kč | 4 943,56 Kč |
| 500 | 18,83016 Kč | 9 415,08 Kč |
| 1 000 | 17,93124 Kč | 17 931,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 14,23664 Kč | 256 259,52 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

