
10051922-2410EHLF | |
|---|---|
DigiKey Part Number | 609-6433-2-ND - Tape & Reel (TR) 609-6433-1-ND - Cut Tape (CT) 609-6433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-2410EHLF |
Description | CONN FPC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-2410EHLF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,78440 Kč | 269,61 Kč |
| 50 | 10,26800 Kč | 513,40 Kč |
| 100 | 9,77460 Kč | 977,46 Kč |
| 250 | 9,16184 Kč | 2 290,46 Kč |
| 500 | 8,72424 Kč | 4 362,12 Kč |
| 1 000 | 8,30765 Kč | 8 307,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,47100 Kč | 33 619,50 Kč |
| 9 000 | 7,11452 Kč | 64 030,68 Kč |
| 13 500 | 6,91402 Kč | 93 339,27 Kč |
| 22 500 | 6,66949 Kč | 150 063,52 Kč |
| 31 500 | 6,51320 Kč | 205 165,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

