24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH34SRJ-24S-0.5SH(50)

DigiKey Part Number
26-FH34SRJ-24S-0.5SH(50)TR-ND - Tape & Reel (TR)
26-FH34SRJ-24S-0.5SH(50)CT-ND - Cut Tape (CT)
26-FH34SRJ-24S-0.5SH(50)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH34SRJ-24S-0.5SH(50)
Description
CONN FFC FPC 24POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH34SRJ-24S-0.5SH(50) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA), Nylon
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
24
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.039" (1.00mm)
Mating Cycles
20
Locking Feature
Rotary Lock, Backlock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,65400 Kč196,54 Kč
2518,41960 Kč460,49 Kč
5017,53760 Kč876,88 Kč
10016,69760 Kč1 669,76 Kč
25015,65192 Kč3 912,98 Kč
50014,90396 Kč7 451,98 Kč
1 00014,19234 Kč14 192,34 Kč
2 50013,49332 Kč33 733,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,87885 Kč74 394,25 Kč
10 00014,16932 Kč141 693,20 Kč
15 00013,77021 Kč206 553,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč