MFR Recommended
Direct
Similar
Similar




0512810894 | |
|---|---|
DigiKey Part Number | WM6744TR-ND - Tape & Reel (TR) WM6744CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0512810894 |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512810894 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Discontinued at DigiKey | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0512810898 | Molex | 45 906 | 900-0512810898CT-ND | 12,60000 Kč | MFR Recommended |
| 687108182122 | Würth Elektronik | 1 286 | 732-687108182122CT-ND | 31,71000 Kč | Direct |
| 046284008001846+ | KYOCERA AVX | 1 575 | 478-046284008001846+CT-ND | 11,34000 Kč | Similar |
| FH34SRJ-8S-0.5SH(50) | Hirose Electric Co Ltd | 17 309 | H125774CT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











