Connector Terminal Position Assurance (TPA) For 51163 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For 51163 Series
Molex - Glow Wire Connector Testing

0511641105

DigiKey Part Number
WM26492-ND
Manufacturer
Manufacturer Product Number
0511641105
Description
25 WB RETAINER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For 51163 Series
Datasheet
 Datasheet
EDA/CAD Models
0511641105 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
11
Series
For Use With/Related Products
51163 Series
Packaging
Bulk
Features
Glow Wire Compliant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,94000 Kč7,94 Kč
106,80300 Kč68,03 Kč
256,37240 Kč159,31 Kč
506,07020 Kč303,51 Kč
1005,77910 Kč577,91 Kč
2505,41624 Kč1 354,06 Kč
5005,15732 Kč2 578,66 Kč
1 0004,91108 Kč4 911,08 Kč
2 5004,60338 Kč11 508,45 Kč
Unit Price without VAT:7,94000 Kč
Unit Price with VAT:9,60740 Kč