



650861-4 | |
|---|---|
DigiKey Part Number | A29004-ND |
Manufacturer | |
Manufacturer Product Number | 650861-4 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650861-4 Models |
Category | Style B |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648114H55V1LF | Amphenol CS (FCI) | 250 | 609-86094648114H55V1LF-ND | 54,64000 Kč | Similar |
| 86094648124755V1LF | Amphenol CS (FCI) | 89 | 86094648124755V1LF-ND | 58,81000 Kč | Similar |
| PCN10-64S-2.54DSA(72) | Hirose Electric Co Ltd | 59 | H124233-ND | 166,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,66000 Kč | 186,66 Kč |
| 10 | 158,58500 Kč | 1 585,85 Kč |
| 40 | 143,79350 Kč | 5 751,74 Kč |
| 80 | 136,92675 Kč | 10 954,14 Kč |
| 120 | 133,06675 Kč | 15 968,01 Kč |
| 280 | 125,34750 Kč | 35 097,30 Kč |
| 520 | 119,99452 Kč | 62 397,15 Kč |
| 1 000 | 114,58971 Kč | 114 589,71 Kč |
| Unit Price without VAT: | 186,66000 Kč |
|---|---|
| Unit Price with VAT: | 225,85860 Kč |



