Box ABS White Cover Included, Hand Held 2.360" Dia (59.94mm) X 0.790" (20.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551SNAP12WH

DigiKey Part Number
164-1551SNAP12WH-ND
Manufacturer
Manufacturer Product Number
1551SNAP12WH
Description
BOX ABS WHITE 2.36" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS White Cover Included, Hand Held 2.360" Dia (59.94mm) X 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1551SNAP12WH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.360" Dia (59.94mm)
Height
0.790" (20.07mm)
Area (L x W)
4.36in² (28.1cm²)
Design
Cover Included, Hand Held
Material
Color
White
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
564,08600 Kč320,43 Kč
1059,44500 Kč594,45 Kč
2553,87240 Kč1 346,81 Kč
5050,03820 Kč2 501,91 Kč
10046,49590 Kč4 649,59 Kč
25042,22192 Kč10 555,48 Kč
50039,26794 Kč19 633,97 Kč
1 00036,53316 Kč36 533,16 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč