



0511462000 | |
---|---|
DigiKey Part Number | WM9195-ND |
Manufacturer | |
Manufacturer Product Number | 0511462000 |
Description | CONN RCPT HSG 20POS 1.25MM |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511462000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,12000 Kč | 28,12 Kč |
10 | 23,89200 Kč | 238,92 Kč |
25 | 22,39640 Kč | 559,91 Kč |
Unit Price without VAT: | 28,12000 Kč |
---|---|
Unit Price with VAT: | 34,02520 Kč |