0537802070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0537802070
0537802070
0537802070

0537802070

DigiKey Part Number
WM3429TR-ND - Tape & Reel (TR)
WM3429CT-ND - Cut Tape (CT)
WM3429DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0537802070
Description
CONN HEADER SMD R/A 20POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0537802070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.102" (2.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.073" (1.85mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 487
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50044,16918 Kč66 253,77 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
173,95000 Kč73,95 Kč
1062,90700 Kč629,07 Kč
10053,46640 Kč5 346,64 Kč
50047,72736 Kč23 863,68 Kč
Digi-Reel®
QuantityUnit PriceExt Price
179,57000 Kč79,57 Kč
1070,03000 Kč700,30 Kč
10055,71190 Kč5 571,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:73,95000 Kč
Unit Price with VAT:89,47950 Kč