


0511120310 | |
|---|---|
DigiKey Part Number | WM20275-ND |
Manufacturer | |
Manufacturer Product Number | 0511120310 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511120310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 6,99900 Kč | 69,99 Kč |
| 25 | 6,25720 Kč | 156,43 Kč |
| 50 | 5,76580 Kč | 288,29 Kč |
| 100 | 5,33040 Kč | 533,04 Kč |
| 250 | 4,83088 Kč | 1 207,72 Kč |
| 500 | 4,50302 Kč | 2 251,51 Kč |
| 1 000 | 4,21412 Kč | 4 214,12 Kč |
| 2 500 | 3,88371 Kč | 9 709,27 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |


