Pin Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0503988100

DigiKey Part Number
0503988100-ND
Manufacturer
Manufacturer Product Number
0503988100
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0503988100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-28 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 788
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,75900 Kč37,59 Kč
253,51080 Kč87,77 Kč
503,34700 Kč167,35 Kč
1003,18540 Kč318,54 Kč
2502,98508 Kč746,27 Kč
5002,84270 Kč1 421,35 Kč
2 0002,57730 Kč5 154,60 Kč
4 0002,45414 Kč9 816,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč