Pin Contact Tin 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5056080100

DigiKey Part Number
900-5056080100-ND
Manufacturer
Manufacturer Product Number
5056080100
Description
CP 3.3 W/W CONN. PLUG CRIMP TERM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5056080100 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bag
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
27.6µin (0.70µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 617
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,23400 Kč32,34 Kč
253,02360 Kč75,59 Kč
502,88100 Kč144,05 Kč
1002,74230 Kč274,23 Kč
2502,56932 Kč642,33 Kč
5002,44668 Kč1 223,34 Kč
1 0002,32973 Kč2 329,73 Kč
3 0002,15579 Kč6 467,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč