3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
0510050300
0510050300

0510050300

DigiKey Part Number
WM8349-ND
Manufacturer
Manufacturer Product Number
0510050300
Description
CONN RCPT HSG 3POS 2.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0510050300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 702
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,87900 Kč58,79 Kč
255,50160 Kč137,54 Kč
505,23700 Kč261,85 Kč
1004,98700 Kč498,70 Kč
2504,67500 Kč1 168,75 Kč
5004,45158 Kč2 225,79 Kč
1 0004,23866 Kč4 238,66 Kč
2 5003,97316 Kč9 932,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč