Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0500138000

DigiKey Part Number
WM3297TR-ND - Tape & Reel (TR)
WM3297CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0500138000
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0500138000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,63800 Kč16,38 Kč
251,52880 Kč38,22 Kč
501,45720 Kč72,86 Kč
1001,38800 Kč138,80 Kč
2501,30020 Kč325,05 Kč
5001,23804 Kč619,02 Kč
1 0001,17883 Kč1 178,83 Kč
2 5001,10483 Kč2 762,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0000,96906 Kč15 504,96 Kč
32 0000,92280 Kč29 529,60 Kč
48 0000,89676 Kč43 044,48 Kč
80 0000,86503 Kč69 202,40 Kč
112 0000,84475 Kč94 612,00 Kč
160 0000,82376 Kč131 801,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč