
0504199001 | |
|---|---|
DigiKey Part Number | WM24421TR-ND - Tape & Reel (TR) WM24421CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0504199001 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0504199001 Models |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 35.4µin (0.90µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,61280 Kč | 40,32 Kč |
| 50 | 1,53280 Kč | 76,64 Kč |
| 100 | 1,45940 Kč | 145,94 Kč |
| 250 | 1,36824 Kč | 342,06 Kč |
| 500 | 1,30314 Kč | 651,57 Kč |
| 1 000 | 1,24056 Kč | 1 240,56 Kč |
| 2 500 | 1,16278 Kč | 2 906,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16783 Kč | 5 839,15 Kč |
| 10 000 | 1,11205 Kč | 11 120,50 Kč |
| 15 000 | 1,08066 Kč | 16 209,90 Kč |
| 25 000 | 1,04239 Kč | 26 059,75 Kč |
| 35 000 | 1,01794 Kč | 35 627,90 Kč |
| 50 000 | 0,99265 Kč | 49 632,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







