
0504199101 | |
|---|---|
DigiKey Part Number | 0504199101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0504199101 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0504199101 Models |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 35.4µin (0.90µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,49880 Kč | 22 482,00 Kč |
| Unit Price without VAT: | 1,49880 Kč |
|---|---|
| Unit Price with VAT: | 1,81355 Kč |



