


0511140200 | |
|---|---|
DigiKey Part Number | 0511140200-ND |
Manufacturer | |
Manufacturer Product Number | 0511140200 |
Description | CONN PLUG HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511140200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 Kč | 6,99 Kč |
| 10 | 5,97200 Kč | 59,72 Kč |
| 25 | 5,58640 Kč | 139,66 Kč |
| 50 | 5,32180 Kč | 266,09 Kč |
| 100 | 5,06660 Kč | 506,66 Kč |
| 250 | 4,74800 Kč | 1 187,00 Kč |
| 500 | 4,52082 Kč | 2 260,41 Kč |
| 1 000 | 4,30501 Kč | 4 305,01 Kč |
| 3 000 | 3,98361 Kč | 11 950,83 Kč |
| Unit Price without VAT: | 6,99000 Kč |
|---|---|
| Unit Price with VAT: | 8,45790 Kč |



