Socket Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0503948052

DigiKey Part Number
WM2139TR-ND - Tape & Reel (TR)
WM2139CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0503948052
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0503948052 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,83500 Kč28,35 Kč
252,66240 Kč66,56 Kč
502,53240 Kč126,62 Kč
1002,41270 Kč241,27 Kč
2502,26108 Kč565,27 Kč
5002,15314 Kč1 076,57 Kč
1 0002,05003 Kč2 050,03 Kč
2 5001,92157 Kč4 803,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,85960 Kč18 596,00 Kč
20 0001,77084 Kč35 416,80 Kč
30 0001,72091 Kč51 627,30 Kč
50 0001,66001 Kč83 000,50 Kč
70 0001,62109 Kč113 476,30 Kč
100 0001,58083 Kč158 083,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč