0503948051-xx-Rx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0503948051-xx-Rx
Molex Jumpers
ML-XT Extraction Video

0503948051-10-R6

DigiKey Part Number
0503948051-10-R6-ND
Manufacturer
Manufacturer Product Number
0503948051-10-R6
Description
10" PRE-CRIMP 3049 RED
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,97700 Kč159,77 Kč
3014,06133 Kč421,84 Kč
5013,28680 Kč664,34 Kč
10012,34370 Kč1 234,37 Kč
25011,26512 Kč2 816,28 Kč
50010,55994 Kč5 279,97 Kč
1 0009,93792 Kč9 937,92 Kč
2 5009,22790 Kč23 069,75 Kč
5 0008,76463 Kč43 823,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,97700 Kč
Unit Price with VAT:19,33217 Kč
Alternate Color
10" PRE-CRIMP 3049 BLACK
In-Stock: 600
Unit Price: 15,97700 Kč
10" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 15,97700 Kč
10" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 15,97700 Kč
10" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: 15,97700 Kč
10" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 15,97700 Kč
Alternate Length
2" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: 12,92500 Kč
3" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: 13,30400 Kč
4" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: 13,70400 Kč
5" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: 14,08200 Kč
6" PRE-CRIMP 3049 RED
In-Stock: 0
Unit Price: 14,46100 Kč