



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,97700 Kč | 159,77 Kč |
| 30 | 14,06133 Kč | 421,84 Kč |
| 50 | 13,28680 Kč | 664,34 Kč |
| 100 | 12,34370 Kč | 1 234,37 Kč |
| 250 | 11,26512 Kč | 2 816,28 Kč |
| 500 | 10,55994 Kč | 5 279,97 Kč |
| 1 000 | 9,93792 Kč | 9 937,92 Kč |
| 2 500 | 9,22790 Kč | 23 069,75 Kč |
| 5 000 | 8,76463 Kč | 43 823,15 Kč |
| Unit Price without VAT: | 15,97700 Kč |
|---|---|
| Unit Price with VAT: | 19,33217 Kč |











