



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,67000 Kč | 136,70 Kč |
| 30 | 12,00400 Kč | 360,12 Kč |
| 50 | 11,33900 Kč | 566,95 Kč |
| 100 | 10,52420 Kč | 1 052,42 Kč |
| 250 | 9,59020 Kč | 2 397,55 Kč |
| 500 | 8,98084 Kč | 4 490,42 Kč |
| 1 000 | 8,44267 Kč | 8 442,67 Kč |
| 2 500 | 7,82831 Kč | 19 570,78 Kč |
| 5 000 | 7,42750 Kč | 37 137,50 Kč |
| Unit Price without VAT: | 13,67000 Kč |
|---|---|
| Unit Price with VAT: | 16,54070 Kč |











