



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,49400 Kč | 204,94 Kč |
| 30 | 18,07933 Kč | 542,38 Kč |
| 50 | 17,10920 Kč | 855,46 Kč |
| 100 | 15,92070 Kč | 1 592,07 Kč |
| 250 | 14,56252 Kč | 3 640,63 Kč |
| 500 | 13,67516 Kč | 6 837,58 Kč |
| 1 000 | 12,89214 Kč | 12 892,14 Kč |
| 2 500 | 11,99859 Kč | 29 996,47 Kč |
| 5 000 | 11,41581 Kč | 57 079,05 Kč |
| Unit Price without VAT: | 20,49400 Kč |
|---|---|
| Unit Price with VAT: | 24,79774 Kč |











