
0502128000-12-W4-D | |
|---|---|
DigiKey Part Number | 0502128000-12-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-W4-D |
Description | 12" PRE-CRIMP 1854 WH001 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-W4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,39900 Kč | 163,99 Kč |
| 30 | 14,43967 Kč | 433,19 Kč |
| 50 | 13,64880 Kč | 682,44 Kč |
| 100 | 12,68280 Kč | 1 268,28 Kč |
| 250 | 11,57660 Kč | 2 894,15 Kč |
| 500 | 10,85428 Kč | 5 427,14 Kč |
| 1 000 | 10,21700 Kč | 10 217,00 Kč |
| 2 500 | 9,48942 Kč | 23 723,55 Kč |
| 5 000 | 9,01486 Kč | 45 074,30 Kč |
| Unit Price without VAT: | 16,39900 Kč |
|---|---|
| Unit Price with VAT: | 19,84279 Kč |







